-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV47 - NPN Darlington transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7678
|
Newark | Trans, Npn, 60V, 0.5A, 0.25W, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:250Mw, Dc Collector Current:500Ma, Rf Transistor Case:Sot-23, No. Of Pins:3Pins, Dc Current Gain Hfe:2000Hfe Rohs Compliant: Yes |Nexperia BCV47,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 486 |
|
$0.1030 / $0.3640 | Buy Now |
DISTI #
97W1856
|
Newark | Trans, Npn, 60V, 0.5A, 0.25W, Sot-23, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:60V Rohs Compliant: Yes |Nexperia BCV47,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
1727-4316-1-ND
|
DigiKey | TRANS NPN DARL 60V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133564 In Stock |
|
$0.0572 / $0.3700 | Buy Now |
DISTI #
BCV47,215
|
Avnet Americas | Trans Darlington NPN 60V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCV47,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
DISTI #
BCV47,215
|
Avnet Americas | Trans Darlington NPN 60V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCV47,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
DISTI #
BCV47,215
|
Avnet Americas | Trans Darlington NPN 60V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCV47,215) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BCV47215
|
Mouser Electronics | Darlington Transistors BCV47/SOT23/TO-236AB RoHS: Compliant | 104965 |
|
$0.0550 / $0.3400 | Buy Now |
|
Future Electronics | BCV47 Series 60 V 500 mA SMT NPN Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1206000Reel |
|
$0.0491 / $0.0551 | Buy Now |
|
Future Electronics | BCV47 Series 60 V 500 mA SMT NPN Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0491 / $0.0548 | Buy Now |
|
Rochester Electronics | BCV47 - TRANS NPN DARL 60V 0.5A SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0444 / $0.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV47,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV47,215
Nexperia
BCV47 - NPN Darlington transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
This table gives cross-reference parts and alternative options found for BCV47,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV47,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV47T/R | Small Signal Bipolar Transistor | Nexperia | BCV47,215 vs BCV47T/R |
BCV47,235 | BCV47 - NPN Darlington transistor@en-us TO-236 3-Pin | Nexperia | BCV47,215 vs BCV47,235 |
BCV47 | Small Signal Bipolar Transistor | Nexperia | BCV47,215 vs BCV47 |
BCV47/T4 | Small Signal Bipolar Transistor | Nexperia | BCV47,215 vs BCV47/T4 |
BCV47/A2 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BCV47,215 vs BCV47/A2 |
933932320235 | Small Signal Bipolar Transistor | Nexperia | BCV47,215 vs 933932320235 |