-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0034
|
Newark | Transistor, Bipolar, Npn, 60V, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:170Mhz, Power Dissipation Pd:360Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:2000Hfe, Transistorrohs Compliant: Yes |Infineon BCV47E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.4150 | Buy Now |
DISTI #
BCV47E6327HTSA1CT-ND
|
DigiKey | TRANS NPN DARL 60V 0.5A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3007 In Stock |
|
$0.0534 / $0.3900 | Buy Now |
DISTI #
BCV47E6327HTSA1
|
Avnet Americas | Trans Darlington NPN 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCV47E6327HTSA1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0524 | Buy Now |
DISTI #
726-BCV47E6327HTSA1
|
Mouser Electronics | Darlington Transistors AF Trans Darlington NPN 60V 0.5A RoHS: Compliant | 47346 |
|
$0.0530 / $0.3900 | Buy Now |
|
Future Electronics | BCV47 Series NPN 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0548 | Buy Now |
|
Future Electronics | BCV47 Series NPN 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0548 | Buy Now |
DISTI #
69917102
|
Verical | Trans Darlington NPN 60V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2329 | Americas - 810000 |
|
$0.0652 | Buy Now |
DISTI #
81710107
|
Verical | Trans Darlington NPN 60V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 54000 |
|
$0.0479 / $0.0673 | Buy Now |
DISTI #
SP000010866
|
EBV Elektronik | Trans Darlington NPN 60V 0.5A 3-Pin SOT-23 T/R (Alt: SP000010866) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 1755000 |
|
Buy Now | |
|
LCSC | 60V 10000100mA5V NPN 500mA 360mW SOT-23 Darlington Transistors ROHS | 335 |
|
$0.0850 / $0.0899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV47E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCV47E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
This table gives cross-reference parts and alternative options found for BCV47E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV47E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV47E6433HTMA1 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCV47E6327HTSA1 vs BCV47E6433HTMA1 |
BCV47QTA | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCV47E6327HTSA1 vs BCV47QTA |
BCV47TA | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCV47E6327HTSA1 vs BCV47TA |