There are no models available for this part yet.
Overview of BCV61,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for BCV61,215 by NXP Semiconductors
Part Data Attributes for BCV61,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-143
|
Package Description
|
PLASTIC, SMD, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
SOT143B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE)
|
110
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for BCV61,215
This table gives cross-reference parts and alternative options found for BCV61,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV61,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV61-TAPE-7 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs BCV61-TAPE-7 |
BCV61A | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-143, 4 PIN | Siemens | BCV61,215 vs BCV61A |
933792110215 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs 933792110215 |
BCV61C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-143, 4 PIN | Siemens | BCV61,215 vs BCV61C |
933677220215 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs 933677220215 |
BCV61B/T3 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs BCV61B/T3 |
BCV61,235 | BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV61,215 vs BCV61,235 |
BCV61CT/R | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61,215 vs BCV61CT/R |
BCV61T/R | Small Signal Bipolar Transistor | Nexperia | BCV61,215 vs BCV61T/R |
933677220235 | Small Signal Bipolar Transistor | Nexperia | BCV61,215 vs 933677220235 |
Related Parts for BCV61,215
-
BCV61,235Small Signal Bipolar Transistors
-
STM32F100RCT6BMicrocontrollers
-
FX10A-120P/12-SVHeaders and Edge Type Connectors
-
XC7K160T-2FBG484CField Programmable Gate Arrays
-
ADG1206YRUZ-REEL7Multiplexers or Switches
-
OKR-T/30-W12-CPower Supply Modules
-
M4T32-BR12SH6Timers or RTCs
-
SI52112-B6-GTRClock Generators