There are no models available for this part yet.
Overview of BCW29R by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BCW29R by Zetex / Diodes Inc
Part Data Attributes for BCW29R by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for BCW29R
This table gives cross-reference parts and alternative options found for BCW29R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW29R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW29RTA | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW29R vs BCW29RTA |
BCW29 | BCW29, PDSO-3 | New England Semiconductor | BCW29R vs BCW29 |
BCW29 | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | BCW29R vs BCW29 |
BCW29LEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCW29R vs BCW29LEADFREE |
BCW29,235 | BCW29; BCW30 - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW29R vs BCW29,235 |
BCW29RTC | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW29R vs BCW29RTC |
BCW29 | Small Signal Bipolar Transistor | Nexperia | BCW29R vs BCW29 |
BCW29 | Small Signal Bipolar Transistor, 0.1A I(C), PNP | Allegro MicroSystems LLC | BCW29R vs BCW29 |
BCW29,215 | BCW29; BCW30 - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW29R vs BCW29,215 |
BCW29TRL | TRANSISTOR 100 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW29R vs BCW29TRL |
Related Parts for BCW29R
-
2N2907ASmall Signal Bipolar Transistors
-
BAS70Rectifier Diodes
-
08055C104KAT2AFixed Capacitors
-
BD440Power Bipolar Transistors
-
S912XDT256F1VALRMicrocontrollers
-
ICE2QR4765ZXKLA1Switching Regulator or Controllers
-
BD15HA3WEFJ-E2Linear Regulator ICs
-
BD5218G-2MTRPower Management Circuits
-
BC807-25QAZOther Transistors