-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0444
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 32 V, 225 Mw, 100 Ma, 200 Rohs Compliant: Yes |Onsemi BCW32LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
83H6425
|
Newark | Bipolar Transistor, Npn, 32V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:32V, Dc Collector Current:100Ma, Power Dissipation Pd:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCW32LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
50M2870
|
Newark | Bipolar Transistor, Npn, 32V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:32V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCW32LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.0150 | Buy Now |
DISTI #
95AC8120
|
Newark | Ss Sot23 Gp Xstr Npn 32V Rohs Compliant: Yes |Onsemi BCW32LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
BCW32LT1GOSCT-ND
|
DigiKey | TRANS NPN 32V 0.1A SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
19334 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
BCW32LT1G
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW32LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
50M2870
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 50M2870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 65 Partner Stock |
|
$0.0400 | Buy Now |
DISTI #
863-BCW32LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 32V NPN RoHS: Compliant | 16107 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | BCW Series 32 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
|
Future Electronics | BCW Series 32 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW32LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW32LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BCW32LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW32LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW32LT1G | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW32LT1G vs BCW32LT1G |