Part Details for BCW33RTA by Zetex / Diodes Inc
Overview of BCW33RTA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCW33RTA
BCW33RTA CAD Models
BCW33RTA Part Data Attributes
|
BCW33RTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCW33RTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for BCW33RTA
This table gives cross-reference parts and alternative options found for BCW33RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW33RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW33R | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW33RTA vs BCW33R |
BCW33LT1 | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW33RTA vs BCW33LT1 |
BCW33R | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW33RTA vs BCW33R |
BCW33,215 | BCW31; BCW32; BCW33 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCW33RTA vs BCW33,215 |
BCW33TRL | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCW33RTA vs BCW33TRL |
BCW33-TAPE-7 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW33RTA vs BCW33-TAPE-7 |
BCW33LT3 | 100mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW33RTA vs BCW33LT3 |
BCW33TA | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCW33RTA vs BCW33TA |
BCW33-T | Small Signal Bipolar Transistor | Nexperia | BCW33RTA vs BCW33-T |
BCW33 | NPN General Purpose Amplifier, 3LD, SOT23, JEDEC TO-236, LOW PROFILE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | BCW33RTA vs BCW33 |