Part Details for BCW60A-TAPE-7 by NXP Semiconductors
Overview of BCW60A-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW60A-TAPE-7
BCW60A-TAPE-7 CAD Models
BCW60A-TAPE-7 Part Data Attributes
|
BCW60A-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCW60A-TAPE-7
NXP Semiconductors
TRANSISTOR 200 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
Alternate Parts for BCW60A-TAPE-7
This table gives cross-reference parts and alternative options found for BCW60A-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW60A-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW60ALT1 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, BIP General Purpose Small Signal | onsemi | BCW60A-TAPE-7 vs BCW60ALT1 |
BCW60AT/R | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW60A-TAPE-7 vs BCW60AT/R |
BCW60A | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT23, 3 PIN | Diodes Incorporated | BCW60A-TAPE-7 vs BCW60A |
BCW60ATRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCW60A-TAPE-7 vs BCW60ATRL13 |
BCW60ATA | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCW60A-TAPE-7 vs BCW60ATA |
BCW60ATRL | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCW60A-TAPE-7 vs BCW60ATRL |
BCW60-A | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BCW60A-TAPE-7 vs BCW60-A |
BCW60-A | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | Siemens | BCW60A-TAPE-7 vs BCW60-A |
BCW60ATR | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCW60A-TAPE-7 vs BCW60ATR |
BCW60A-TAPE-13 | TRANSISTOR 200 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW60A-TAPE-7 vs BCW60A-TAPE-13 |