Part Details for BCW67CE6327HTSA1 by Infineon Technologies AG
Overview of BCW67CE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW67CE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW67C
|
Avnet Americas | Trans GP BJT PNP 32V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW67C) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 174000 Partner Stock |
|
$0.0236 / $0.0292 | Buy Now |
DISTI #
BCW67CE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 32V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW67CE6327HTSA1) RoHS: Compliant Min Qty: 6614 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48000 Partner Stock |
|
$0.0468 / $0.0551 | Buy Now |
|
Rochester Electronics | BCW67 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 48000 |
|
$0.0468 / $0.0551 | Buy Now |
Part Details for BCW67CE6327HTSA1
BCW67CE6327HTSA1 CAD Models
BCW67CE6327HTSA1 Part Data Attributes
|
BCW67CE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCW67CE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |