Transistors
BCW68GR
Description: BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin

Overview of BCW68GR by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BCW68GR by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6266
Newark Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCW68GR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0270
$0.0270 Buy Now
DISTI # 34AH6710
Newark Bcw68G/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BCW68GR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0200
  • 6,000 $0.0200
  • 12,000 $0.0190
  • 18,000 $0.0190
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # 1727-BCW68GRCT-ND
DigiKey TRANS PNP 45V 0.8A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1938
In Stock
  • 1 $0.1700
  • 10 $0.1040
  • 100 $0.0640
  • 500 $0.0465
  • 1,000 $0.0408
  • 3,000 $0.0304
  • 6,000 $0.0271
  • 9,000 $0.0253
  • 15,000 $0.0234
  • 21,000 $0.0222
  • 30,000 $0.0211
  • 75,000 $0.0187
  • 150,000 $0.0171
  • 300,000 $0.0159
$0.0159 / $0.1700 Buy Now
DISTI # BCW68GR
Avnet Americas BCW68G/SOT23/TO-236AB - Tape and Reel (Alt: BCW68GR) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 72000 Partner Stock
  • 15,823 $0.0237
  • 16,000 $0.0231
  • 32,000 $0.0224
  • 80,000 $0.0218
  • 160,000 $0.0212
  • 800,000 $0.0205
  • 1,600,000 $0.0199
$0.0199 / $0.0237 Buy Now
DISTI # BCW68GR
Avnet Americas BCW68G/SOT23/TO-236AB - Tape and Reel (Alt: BCW68GR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel 0
  • 48,000 $0.0167
$0.0167 Buy Now
DISTI # 771-BCW68GR
Mouser Electronics Bipolar Transistors - BJT BCW68G/SOT23/TO-236AB RoHS: Compliant 6527
  • 1 $0.1800
  • 10 $0.1200
  • 100 $0.0570
  • 1,000 $0.0350
  • 3,000 $0.0300
  • 9,000 $0.0200
  • 24,000 $0.0190
  • 45,000 $0.0170
  • 99,000 $0.0150
$0.0150 / $0.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 36,000 $0.0145
$0.0145 Buy Now
Rochester Electronics BCW68 series - 45 V, 800 mA PNP general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BCW68GR
TTI Bipolar Transistors - BJT BCW68G/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel Americas - 0
  • 36,000 $0.0172
  • 45,000 $0.0168
  • 75,000 $0.0165
  • 150,000 $0.0149
$0.0149 / $0.0172 Buy Now
DISTI # BCW68GR
TME Transistor: PNP, bipolar, 45V, 0.8A, 250mW, SOT23,TO236AB Min Qty: 1 0
  • 1 $0.1730
  • 10 $0.1135
  • 100 $0.0606
  • 500 $0.0399
  • 1,000 $0.0337
  • 3,000 $0.0266
  • 6,000 $0.0233
  • 9,000 $0.0217
  • 45,000 $0.0207
$0.0207 / $0.1730 RFQ
DISTI # C1S548200128165
Chip1Stop BCW68G/SOT23/TO-236AB RoHS: Compliant 24000
  • 3,000 $0.0235
  • 6,000 $0.0230
  • 12,000 $0.0166
$0.0166 / $0.0235 Buy Now
LCSC 45V 250mW 160100mA1V 800mA PNP SOT-23 Bipolar (BJT) ROHS 116
  • 10 $0.0402
  • 100 $0.0328
  • 300 $0.0291
  • 3,000 $0.0263
  • 6,000 $0.0241
  • 9,000 $0.0230
$0.0230 / $0.0402 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15000
  • 9,000 $0.0184
  • 15,000 $0.0172
$0.0172 / $0.0184 Buy Now

CAD Models for BCW68GR by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCW68GR by Nexperia

BCW68GR
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.8 A
Collector-Base Capacitance-Max
5 pF
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
VCEsat-Max
0.45 V
Want to compare parts?
  1. BCW68GR
    Nexperia
    BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
    VS

Alternate Parts for BCW68GR

This table gives cross-reference parts and alternative options found for BCW68GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW68GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCW68F Small Signal Bipolar Transistor, Galaxy Semi-Conductor Co Ltd BCW68GR vs BCW68F
BCW68FR BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin Nexperia BCW68GR vs BCW68FR
BCW68H Small Signal Bipolar Transistor Nexperia BCW68GR vs BCW68H
BCW68F Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Galaxy Microelectronics BCW68GR vs BCW68F
BCW68G Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Galaxy Microelectronics BCW68GR vs BCW68G
BCW68H Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Galaxy Microelectronics BCW68GR vs BCW68H
BCW68G Small Signal Bipolar Transistor, Galaxy Semi-Conductor Co Ltd BCW68GR vs BCW68G
BCW68H Small Signal Bipolar Transistor, Surge Components Inc BCW68GR vs BCW68H
BCW68GVL BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin Nexperia BCW68GR vs BCW68GVL
BCW68HVL BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin Nexperia BCW68GR vs BCW68HVL

Related Parts for BCW68GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCW68GR by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCW68GR by Nexperia

Select Manufacturer
Which Manufacturer of BCW68GR would you like to use for your alert(s)?
  • Please alert me when BCW68GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCW68GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCW68GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCW68GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCW68GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCW68GR by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: