Part Details for BCW68HTA by Diodes Incorporated
Results Overview of BCW68HTA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW68HTA Information
BCW68HTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCW68HTA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61M4994
|
Newark | Transistor, Pnp, 45V, 500Ma, 330Mw, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. BCW68HTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0190 | Buy Now |
|
DISTI #
61M4994
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 61M4994) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5 Partner Stock |
|
$0.1300 / $0.3940 | Buy Now |
|
DISTI #
BCW68HTA
|
Avnet Americas | - Tape and Reel (Alt: BCW68HTA) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0494 | Buy Now |
|
DISTI #
70437725
|
RS | TRANSISTOR, PNP,1000MA,45V, SOT23 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.2720 | RFQ |
|
|
Bristol Electronics | Min Qty: 23 | 1285 |
|
$0.0675 / $0.2250 | Buy Now |
|
DISTI #
BCW68HTA
|
TME | Transistor: PNP, bipolar, 45V, 0.8A, 310mW, SOT23 Min Qty: 1 | 5037 |
|
$0.0661 / $0.2800 | Buy Now |
|
DISTI #
BCW68HTA
|
IBS Electronics | BCW68HTA by DIODES INC. is a PNP silicon medium power transistor with 0.8 A current, 45 V voltage, and SMT SOT-23-3 package, ideal for switching and amplification applications. Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.3430 / $0.3500 | Buy Now |
|
DISTI #
BCW68HTA
|
Avnet Silica | (Alt: BCW68HTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 350mW 45V 800mA PNP SOT-23 Single Bipolar Transistors RoHS | 2970 |
|
$0.0509 / $0.0951 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.0710 / $0.1800 | Buy Now |
Part Details for BCW68HTA
BCW68HTA CAD Models
BCW68HTA Part Data Attributes
|
|
BCW68HTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCW68HTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 180 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 255 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Cecc50002-234 | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz | |
| Turn-off Time-Max (toff) | 400 Ns | |
| Turn-on Time-Max (ton) | 100 Ns |
Alternate Parts for BCW68HTA
This table gives cross-reference parts and alternative options found for BCW68HTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW68HTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCW68H-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BCW68HTA vs BCW68H-TP |
| BCW68HTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCW68HTA vs BCW68HTC |
| BCW68-H | Siemens | Check for Price | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | BCW68HTA vs BCW68-H |
| BCW68HTR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | BCW68HTA vs BCW68HTR13 |
| BCW68H | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BCW68HTA vs BCW68H |
| BCW68H | STMicroelectronics | Check for Price | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC PACKAGE-3 | BCW68HTA vs BCW68H |
| BCW68HTRLEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | BCW68HTA vs BCW68HTRLEADFREE |
| BCW68H | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | BCW68HTA vs BCW68H |
| BCW68H | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BCW68HTA vs BCW68H |
BCW68HTA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BCW68HTA is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum power dissipation of the BCW68HTA is 1.4W when mounted on a 1 inch x 1 inch (25mm x 25mm) FR4 PCB with a copper area of 1 inch x 1 inch (25mm x 25mm).
-
The junction temperature of the BCW68HTA can be calculated using the formula: Tj = Ta + (PD x θJA), where Tj is the junction temperature, Ta is the ambient temperature, PD is the power dissipation, and θJA is the junction-to-ambient thermal resistance.
-
It is recommended to place the input and output capacitors as close as possible to the device, and to use a ground plane to minimize noise and electromagnetic interference (EMI).