There are no models available for this part yet.
Overview of BCW70-T by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCW70-T by Nexperia
Part Data Attributes for BCW70-T by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
215
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BCW70-T
This table gives cross-reference parts and alternative options found for BCW70-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW70-T vs BCW70 |
BCW70-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW70-T vs BCW70-TAPE-7 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW70-T vs BCW70 |
BCW70R | TRANSISTOR,BJT,PNP,45V V(BR)CEO,100MA I(C),TO-236 | STMicroelectronics | BCW70-T vs BCW70R |
BCW70TR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70-T vs BCW70TR13 |
BCW70 | Small Signal Bipolar Transistor | Nexperia | BCW70-T vs BCW70 |
BCW70 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | STMicroelectronics | BCW70-T vs BCW70 |
BCW70/T3 | Small Signal Bipolar Transistor | Nexperia | BCW70-T vs BCW70/T3 |
BCW70RTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70-T vs BCW70RTA |
BCW70TA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70-T vs BCW70TA |