Part Details for BCW70RTC by Zetex / Diodes Inc
Overview of BCW70RTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW70RTC
BCW70RTC CAD Models
BCW70RTC Part Data Attributes
|
BCW70RTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCW70RTC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW70RTC
This table gives cross-reference parts and alternative options found for BCW70RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW70RTC vs BCW70 |
BCW70-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW70RTC vs BCW70-TAPE-7 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW70RTC vs BCW70 |
BCW70R | TRANSISTOR,BJT,PNP,45V V(BR)CEO,100MA I(C),TO-236 | STMicroelectronics | BCW70RTC vs BCW70R |
BCW70TR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70RTC vs BCW70TR13 |
BCW70 | Small Signal Bipolar Transistor | Nexperia | BCW70RTC vs BCW70 |
BCW70 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | STMicroelectronics | BCW70RTC vs BCW70 |
BCW70/T3 | Small Signal Bipolar Transistor | Nexperia | BCW70RTC vs BCW70/T3 |
BCW70RTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70RTC vs BCW70RTA |
BCW70TA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70RTC vs BCW70TA |