Part Details for BCW89RTC by Zetex / Diodes Inc
Overview of BCW89RTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Telecommunications
Part Details for BCW89RTC
BCW89RTC CAD Models
BCW89RTC Part Data Attributes
|
BCW89RTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCW89RTC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW89RTC
This table gives cross-reference parts and alternative options found for BCW89RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW89RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW89T/R | Small Signal Bipolar Transistor | Nexperia | BCW89RTC vs BCW89T/R |
933495320215 | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCW89RTC vs 933495320215 |
BCW89TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW89RTC vs BCW89TRL13 |
BCW89 | PNP General Purpose Amplifier, 3000-REEL | onsemi | BCW89RTC vs BCW89 |
BCW89TRL | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW89RTC vs BCW89TRL |
BCW89TR | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW89RTC vs BCW89TR |
BCW89TC | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW89RTC vs BCW89TC |
BCW89 | Small Signal Bipolar Transistor | Nexperia | BCW89RTC vs BCW89 |
BCW89TA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW89RTC vs BCW89TA |
BCW89-TAPE-13 | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW89RTC vs BCW89-TAPE-13 |