BCX23
Description: Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,

Overview of BCX23 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for BCX23 by Central Semiconductor Corp

Part # Manufacturer Description Stock Price Buy
DISTI # BCX23
Avnet Americas Bipolar Transistor Small Signal PNP Amplifier/Switch 200mA 1V 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: BCX23) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box 0
RFQ

CAD Models for BCX23 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCX23 by Central Semiconductor Corp

BCX23
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
125 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.45 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. BCX23
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
    VS

Related Parts for BCX23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX23 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX23 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BCX23 would you like to use for your alert(s)?
  • Please alert me when BCX23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCX23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCX23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX23 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: