Part Details for BCX23 by Continental Device India Ltd
Overview of BCX23 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for BCX23
BCX23 CAD Models
BCX23 Part Data Attributes
|
BCX23
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BCX23
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 43 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.9 V |
Alternate Parts for BCX23
This table gives cross-reference parts and alternative options found for BCX23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX23LEADFREE | Small Signal Bipolar Transistor, 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Central Semiconductor Corp | BCX23 vs BCX23LEADFREE |
BCX23 | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Central Semiconductor Corp | BCX23 vs BCX23 |