Part Details for BCX23 by New Jersey Semiconductor Products Inc
Overview of BCX23 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for BCX23
BCX23 CAD Models
BCX23 Part Data Attributes
|
BCX23
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BCX23
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 125V 3-Pin TO-18 Box
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |