Part Details for BCX38CSTOB by Diodes Incorporated
Overview of BCX38CSTOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX38CSTOB
BCX38CSTOB CAD Models
BCX38CSTOB Part Data Attributes:
|
BCX38CSTOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCX38CSTOB
Diodes Incorporated
800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZETEX PLC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown |