Part Details for BCX41TC by Zetex / Diodes Inc
Overview of BCX41TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX41TC
BCX41TC CAD Models
BCX41TC Part Data Attributes
|
BCX41TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCX41TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.9 V |
Alternate Parts for BCX41TC
This table gives cross-reference parts and alternative options found for BCX41TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX41TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX41 | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCX41TC vs BCX41 |
BCX41 | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCX41TC vs BCX41 |
BCX41 | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | BCX41TC vs BCX41 |