-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1430
|
Newark | Trans, Pnp, 60V, 1A, 150Deg C, 0.5W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCX52-16,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 257 |
|
$0.0450 | Buy Now |
DISTI #
34AH6716
|
Newark | Bcx52-16/Sot89/Mpt3 Rohs Compliant: Yes |Nexperia BCX52-16,115 RoHS: Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
04X4843
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -60 V, 145 Mhz, 500 Mw, -1 A, 100 Rohs Compliant: Yes |Nexperia BCX52-16,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0950 | Buy Now |
DISTI #
1727-6209-1-ND
|
DigiKey | TRANS PNP 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
33002 In Stock |
|
$0.0697 / $0.4700 | Buy Now |
DISTI #
BCX52-16,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX52-16,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000 |
|
$0.0695 | Buy Now |
DISTI #
BCX52-16,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX52-16,115) RoHS: Compliant Min Qty: 6831 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 117000 Partner Stock |
|
$0.0461 / $0.0549 | Buy Now |
DISTI #
BCX52-16,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX52-16,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0695 | Buy Now |
DISTI #
771-BCX52-16115
|
Mouser Electronics | Bipolar Transistors - BJT BCX52-16/SOT89/MPT3 RoHS: Compliant | 89590 |
|
$0.0520 / $0.4400 | Buy Now |
|
Future Electronics | BCX52 Series 60 V 1 A PNP Surface Mount Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 682000Reel |
|
$0.0485 / $0.0561 | Buy Now |
|
Future Electronics | BCX52 Series 60 V 1 A PNP Surface Mount Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 14000Reel |
|
$0.0485 / $0.0561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX52-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX52-16,115
Nexperia
60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCX52-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX52-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX52-16BK | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX52-16,115 vs BCX52-16BK |
BCX52-16 | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-243 | Nexperia | BCX52-16,115 vs BCX52-16 |
933674720115 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | Nexperia | BCX52-16,115 vs 933674720115 |
BCX52-16 | Small Signal Bipolar Transistor, 1-Element, Silicon, SOT-89, 3 PIN | Siemens | BCX52-16,115 vs BCX52-16 |
BCX52-16 | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX52-16,115 vs BCX52-16 |
BCX52-16,115 | 60 V, 1 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX52-16,115 vs BCX52-16,115 |