-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2641-1-ND
|
DigiKey | TRANS NPN 45V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5624 In Stock |
|
$0.0516 / $0.3300 | Buy Now |
DISTI #
BCX54-16,135
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX54-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0695 | Buy Now |
DISTI #
771-BCX54-16135
|
Mouser Electronics | Bipolar Transistors - BJT BCX54-16/SOT89/MPT3 RoHS: Compliant | 4203 |
|
$0.0500 / $0.3200 | Buy Now |
|
Future Electronics | BCX54 Series 45 V 1 A NPN Medium Power Transistor -SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 16000Reel |
|
$0.0471 / $0.0520 | Buy Now |
|
Future Electronics | BCX54 Series 45 V 1 A NPN Medium Power Transistor -SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0520 | Buy Now |
|
Rochester Electronics | BCX54-16 - 45 V, 1 A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 88000 |
|
$0.0454 / $0.0534 | Buy Now |
DISTI #
BCX54-16.135
|
TME | Transistor: NPN, bipolar, 45V, 1A, 1.35W, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.0770 / $0.3150 | RFQ |
DISTI #
BCX54-16,135
|
Avnet Silica | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX54-16,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCX54-16,135
|
EBV Elektronik | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX54-16,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0628 / $0.0673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX54-16,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX54-16,135
Nexperia
BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, SOT-89, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCX54-16,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX54-16,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933674740115 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | Nexperia | BCX54-16,135 vs 933674740115 |
BCX54-16/T3 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCX54-16,135 vs BCX54-16/T3 |
BCX54-16TR | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX54-16,135 vs BCX54-16TR |
BCX54-16,115 | BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin | Nexperia | BCX54-16,135 vs BCX54-16,115 |
BCX54-16BK | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX54-16,135 vs BCX54-16BK |