Part Details for BCX54 by Nexperia
Results Overview of BCX54 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX54 Information
BCX54 by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCX54
BCX54 CAD Models
BCX54 Part Data Attributes
|
|
BCX54
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX54
Nexperia
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Package Description | SC-62, SOT-89, 3 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 1978-01-05 | |
| Samacsys Manufacturer | Nexperia | |
| Case Connection | COLLECTOR | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 6 pF | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation-Max (Abs) | 1.35 W | |
| Reference Standard | IEC-60134 | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Form | FLAT | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 180 MHz | |
| VCEsat-Max | 0.5 V |
Alternate Parts for BCX54
This table gives cross-reference parts and alternative options found for BCX54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCX54-16TA | Diodes Incorporated | Check for Price | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | BCX54 vs BCX54-16TA |
| BCX54E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BCX54 vs BCX54E6433 |
| BCX54TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX54 vs BCX54TRL13 |
| BCX54 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BCX54 vs BCX54 |
| BCX54TA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BCX54 vs BCX54TA |
| BCX54-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX54 vs BCX54-TAPE-13 |
| BCX54 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | BCX54 vs BCX54 |
BCX54 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BCX54 is -40°C to 150°C, although it can withstand up to 200°C for short periods.
-
To ensure stability, use a minimum output capacitance of 1 μF, and ensure the output voltage is within the specified range (1.2 V to 37 V). Also, avoid using ceramic capacitors with high ESR values.
-
The maximum input voltage for BCX54 is 40 V, although it's recommended to keep it below 30 V for optimal performance and reliability.
-
Yes, BCX54 can be used in high-frequency applications up to 1 MHz, but it's essential to consider the output capacitance, input voltage, and load current to ensure stability and minimize noise.
-
Use an external current limiting resistor or a fuse to prevent overcurrent. Also, ensure good thermal design and heat sinking to prevent overheating. Monitor the junction temperature (Tj) and keep it below 150°C.