-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX56,115 by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W1862
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 180 Mhz, 500 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCX56,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1710 | Buy Now |
|
DISTI #
34AH6724
|
Newark | Bcx56/Sot89/Mpt3 Rohs Compliant: Yes |Nexperia BCX56,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
|
DISTI #
93T1437
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 180 Mhz, 500 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCX56,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2170 / $0.5350 | Buy Now |
|
DISTI #
BCX56,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX56,115) COO: China RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.0980 | Buy Now |
|
|
Bristol Electronics | 14533 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1800 / $0.5625 | Buy Now |
|
|
Rochester Electronics | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 21694 |
|
$0.0921 / $0.1485 | Buy Now |
|
DISTI #
BCX56.115
|
TME | Transistor: NPN, bipolar, 80V, 1A, 500mW, SC62,SOT89 Min Qty: 1 | 817 |
|
$0.3180 / $0.6600 | Buy Now |
|
|
Chip Stock | PowerBipolarTransistor,1AI(C),80VV(BR)CEO,1-Element,NPN,Silicon,Plastic/Epoxy,3Pin | 140000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BCX56,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX56,115
Nexperia
BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SOT-89 | |
| Package Description | SC-62, SOT-89, 3 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT89 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1997-09-01 | |
| Samacsys Manufacturer | Nexperia | |
| Case Connection | COLLECTOR | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 6 pF | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation-Max (Abs) | 1.35 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-60134 | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Form | FLAT | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 180 MHz | |
| VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCX56,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX56,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCX56-16BK | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BCX56,115 vs BCX56-16BK |
| BCX56,135 | Nexperia | Check for Price | BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin | BCX56,115 vs BCX56,135 |
| BCX56,135 | NXP Semiconductors | Check for Price | 80 V, 1 A NPN medium power transistor SOT-89 3-Pin | BCX56,115 vs BCX56,135 |
The maximum operating temperature range for the BCX56,115 is -55°C to 150°C.
Yes, the BCX56,115 can be used as a switch, but it's primarily designed for amplification and linear applications. For switching applications, consider using a transistor specifically designed for switching, such as the BC817 or BC327.
To choose the correct resistor values, consider the desired voltage and current levels, as well as the transistor's characteristics. A good starting point is to use the datasheet's recommended values and then adjust based on your specific application.
The maximum collector current (IC) for the BCX56,115 is 1 A.
The BCX56,115 is suitable for low- to medium-frequency applications (up to a few hundred kHz). For high-frequency applications, consider using a transistor specifically designed for high-frequency operation, such as the BFR93A or BFR96.