BCX68-16E6327
Description: Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon

Overview of BCX68-16E6327 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BCX68-16E6327 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25000
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, SOT-89 20000
  • 1 $12.0000
  • 136 $6.6000
  • 304 $6.0000
$6.0000 / $12.0000 Buy Now

CAD Models for BCX68-16E6327 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCX68-16E6327 by Infineon Technologies AG

BCX68-16E6327
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BCX68-16E6327
    Infineon Technologies AG
    Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
    VS

Alternate Parts for BCX68-16E6327

This table gives cross-reference parts and alternative options found for BCX68-16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX68-16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCX68-16 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 Siemens BCX68-16E6327 vs BCX68-16
BCX68-16 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BCX68-16E6327 vs BCX68-16
BCX68-16E6433 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Infineon Technologies AG BCX68-16E6327 vs BCX68-16E6433
BCX6816E6327HTSA1 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX68-16E6327 vs BCX6816E6327HTSA1
Part Number Description Manufacturer Compare
BCX6810E6327HTSA1 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Infineon Technologies AG BCX68-16E6327 vs BCX6810E6327HTSA1
BCX68 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN Diodes Incorporated BCX68-16E6327 vs BCX68
2SD999-AZ Small Signal Bipolar Transistors, POMM, / Renesas Electronics Corporation BCX68-16E6327 vs 2SD999-AZ
2SD1664 Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor BCX68-16E6327 vs 2SD1664
BCX68-16 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 Siemens BCX68-16E6327 vs BCX68-16
2SD0874G Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINIP3-F2, 3 PIN Panasonic Electronic Components BCX68-16E6327 vs 2SD0874G
2SD999 1000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-3 Renesas Electronics Corporation BCX68-16E6327 vs 2SD999
BC868-25-TP Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components BCX68-16E6327 vs BC868-25-TP
BC868-16T/R TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX68-16E6327 vs BC868-16T/R
2SD1664Q Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor BCX68-16E6327 vs 2SD1664Q

Related Parts for BCX68-16E6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX68-16E6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX68-16E6327 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BCX68-16E6327 would you like to use for your alert(s)?
  • Please alert me when BCX68-16E6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCX68-16E6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX68-16E6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCX68-16E6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX68-16E6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX68-16E6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: