Part Details for BCX6925E6327HTSA1 by Infineon Technologies AG
Overview of BCX6925E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX6925E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX6925E6327HTSA1CT-ND
|
DigiKey | TRANS PNP 20V 1A SOT89 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183 In Stock |
|
$0.2410 / $0.5100 | Buy Now |
|
Rochester Electronics | BCX69 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30500 |
|
$0.1239 / $0.1458 | Buy Now |
Part Details for BCX6925E6327HTSA1
BCX6925E6327HTSA1 CAD Models
BCX6925E6327HTSA1 Part Data Attributes:
|
BCX6925E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX6925E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 |
Alternate Parts for BCX6925E6327HTSA1
This table gives cross-reference parts and alternative options found for BCX6925E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX6925E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX69-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | BCX6925E6327HTSA1 vs BCX69-25 |
BCX69-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BCX6925E6327HTSA1 vs BCX69-25 |
BCX69-25TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | BCX6925E6327HTSA1 vs BCX69-25TA |
BCX69-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Infineon Technologies AG | BCX6925E6327HTSA1 vs BCX69-25 |
BCX69-25TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | BCX6925E6327HTSA1 vs BCX69-25TA |