Part Details for BCX71JTA by Diodes Incorporated
Overview of BCX71JTA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX71JTA
BCX71JTA CAD Models
BCX71JTA Part Data Attributes
|
BCX71JTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCX71JTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for BCX71JTA
This table gives cross-reference parts and alternative options found for BCX71JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71J | General Purpose Transistor, 3000-REEL | onsemi | BCX71JTA vs BCX71J |
BCX71J-T | Small Signal Bipolar Transistor | Nexperia | BCX71JTA vs BCX71J-T |
BCX71JE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX71JTA vs BCX71JE6327 |
BCX71JTRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCX71JTA vs BCX71JTRLEADFREE |
BCX71J,235 | BCX71 series - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCX71JTA vs BCX71J,235 |
933483670235 | Small Signal Bipolar Transistor | Nexperia | BCX71JTA vs 933483670235 |
BCX71JTRL13 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX71JTA vs BCX71JTRL13 |
BCX71JTRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX71JTA vs BCX71JTRL13 |
933483670215 | Small Signal Bipolar Transistor | Nexperia | BCX71JTA vs 933483670215 |
BCX71JLT1 | General Purpose Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCX71JTA vs BCX71JLT1 |