Datasheets
BCX71KTRL by:

TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal

Part Details for BCX71KTRL by NXP Semiconductors

Overview of BCX71KTRL by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCX71KTRL

BCX71KTRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCX71KTRL Part Data Attributes

BCX71KTRL NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BCX71KTRL NXP Semiconductors TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 380
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz
VCEsat-Max 0.25 V

Alternate Parts for BCX71KTRL

This table gives cross-reference parts and alternative options found for BCX71KTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71KTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCX71K Small Signal Bipolar Transistor Plessey Semiconductors Ltd BCX71KTRL vs BCX71K
BC807-40TA 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Diodes Incorporated BCX71KTRL vs BC807-40TA
BC807.40 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BCX71KTRL vs BC807.40
933483680215 Small Signal Bipolar Transistor Nexperia BCX71KTRL vs 933483680215
BC807-40LT1-TP Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BCX71KTRL vs BC807-40LT1-TP
BC807-40S62Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BCX71KTRL vs BC807-40S62Z
SBC807-40LT3 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BCX71KTRL vs SBC807-40LT3
BCX71K Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp BCX71KTRL vs BCX71K
BCX71KTRL13 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BCX71KTRL vs BCX71KTRL13
BCX71KTC Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated BCX71KTRL vs BCX71KTC
Part Number Description Manufacturer Compare
BCX71K Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BCX71KTRL vs BCX71K
BCX71K Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Continental Device India Ltd BCX71KTRL vs BCX71K
BC807-40W-AU_R2_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor BCX71KTRL vs BC807-40W-AU_R2_000A1
BC807-40TA Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BCX71KTRL vs BC807-40TA
BC807-40TC 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Diodes Incorporated BCX71KTRL vs BC807-40TC
BC807-40-AU_R2_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor BCX71KTRL vs BC807-40-AU_R2_000A1
BC807.40LEADFREE Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BCX71KTRL vs BC807.40LEADFREE
BCX71K Small Signal Bipolar Transistor Nexperia BCX71KTRL vs BCX71K
BCX71KS62Z Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Fairchild Semiconductor Corporation BCX71KTRL vs BCX71KS62Z
BC327-40,412 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Nexperia BCX71KTRL vs BC327-40,412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX71KTRL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX71KTRL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BCX71KTRL would you like to use for your alert(s)?
  • Please alert me when BCX71KTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCX71KTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX71KTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCX71KTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX71KTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX71KTRL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: