Part Details for BCY79A by STMicroelectronics
Overview of BCY79A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY79A
BCY79A CAD Models
BCY79A Part Data Attributes
|
BCY79A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BCY79A
STMicroelectronics
45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCY79A
This table gives cross-reference parts and alternative options found for BCY79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY79A.MOD | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79A vs BCY79A.MOD |
BCY79A | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79A vs BCY79A |
BCY79A | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79A vs BCY79A |
BCY79AG4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79A vs BCY79AG4 |
BCY79A.MODG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79A vs BCY79A.MODG4 |