Part Details for BCY79BG4 by TT Electronics Resistors
Overview of BCY79BG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY79BG4
BCY79BG4 CAD Models
BCY79BG4 Part Data Attributes
|
BCY79BG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCY79BG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCY79BG4
This table gives cross-reference parts and alternative options found for BCY79BG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY79BG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY79B.MODG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79BG4 vs BCY79B.MODG4 |
BCY79B.MOD | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79BG4 vs BCY79B.MOD |
BCY79B.MOD | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79BG4 vs BCY79B.MOD |
BCY79B | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79BG4 vs BCY79B |