Part Details for BD04 by C&K
Overview of BD04 by C&K
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3032
|
Newark | Switch, 4 Way, Spst, Tht, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:Bd Series, Switch Rohs Compliant: Yes |C&k Components BD04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2296 |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
34AH6790
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Tht, No. Of Circuits:4Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BD04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 578 |
|
$1.3900 / $1.5100 | Buy Now |
DISTI #
95AC8137
|
Newark | Bd04 Rohs Compliant: Yes |C&k Components BD04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.3100 | Buy Now |
DISTI #
CKN3003-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2163 In Stock |
|
$1.1466 / $2.2800 | Buy Now |
DISTI #
611-BD04
|
Mouser Electronics | DIP Switches / SIP Switches STD PROFILE 4 POS RoHS: Compliant | 3420 |
|
$1.1100 / $1.9700 | Buy Now |
DISTI #
V36:1790_07431843
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 93 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 9348 |
|
$1.0740 | Buy Now |
DISTI #
V99:2348_07431843
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 | Americas - 740 |
|
$1.1199 / $1.1729 | Buy Now |
DISTI #
70128460
|
RS | Switch, DIP, Slide, SPST,4 Position, Raised Actuator,100mA,5VDC, ThruHole, PC Pin | C&K BD04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 771 |
|
$1.2800 / $1.7100 | Buy Now |
|
Future Electronics | BD Series Top Actuated SPST 4 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 19113Tube |
|
$1.0600 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$1.2000 | Buy Now |
Part Details for BD04
BD04 CAD Models
BD04 Part Data Attributes
|
BD04
C&K
Buy Now
Datasheet
|
Compare Parts:
BD04
C&K
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.032 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 43 PCS/TUBE | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 19.81 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.141 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for BD04
This table gives cross-reference parts and alternative options found for BD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD04 vs 210-4MSTFD |
209-4MSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD04 vs 209-4MSTD |
209-4LPSD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD04 vs 209-4LPSD |
4-435166-6 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | BD04 vs 4-435166-6 |
210-4LPSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD04 vs 210-4LPSTFD |
DTS4SD | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | BD04 vs DTS4SD |
209-4LPS | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD04 vs 209-4LPS |
KA-J-04-L-H-G-R | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | BD04 vs KA-J-04-L-H-G-R |
208-4 | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD04 vs 208-4 |
IKN0400000 | Slide Dip Switch, 4 Switches, 4PST, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | BD04 vs IKN0400000 |