-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 800MHz Min, 1000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36300928
|
Verical | RF Transformer 1:1.41 6 Terminal SMD Min Qty: 4000 Package Multiple: 4000 Date Code: 1945 | Americas - 16000 |
|
$0.4500 | Buy Now |
DISTI #
35593915
|
Verical | RF Transformer 1:1.41 6 Terminal SMD Min Qty: 51 Package Multiple: 1 Date Code: 1921 | Americas - 51 |
|
$1.0000 | Buy Now |
DISTI #
620-BD0810J50100AHF
|
Mouser Electronics | Signal Conditioning 800-1000MHz 50/100 Ohm IL=.95dB RoHS: Compliant | 13627 |
|
$0.2370 / $0.9500 | Buy Now |
DISTI #
BD0810J50100AHF
|
Avnet Asia | RF Transformer 1:1.41 0.8GHz to 1GHz Surface Mount (Alt: BD0810J50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD0810J50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD0810J50100AHF
Anaren Microwave
RF Transformer, 800MHz Min, 1000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.72 mm | |
Insertion Loss | 0.95 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |