Part Details for BD0826J50200AHF by Anaren Microwave
Overview of BD0826J50200AHF by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for BD0826J50200AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD0826J50200AHF
|
Mouser Electronics | Signal Conditioning 800-2600MHz 50/200 Ohm IL=1.5dB RoHS: Compliant | 6992 |
|
$0.3570 / $1.3000 | Buy Now |
|
Bristol Electronics | 3287 |
|
RFQ | ||
|
Quest Components | 800 MHz - 2600 MHz RF TRANSFORMER | 3 |
|
$0.8034 | Buy Now |
|
Quest Components | 800 MHz - 2600 MHz RF TRANSFORMER | 828 |
|
$0.5356 / $1.3390 | Buy Now |
DISTI #
BD0826J50200AHF
|
Avnet Asia | RF Transformer 800MHz to 2600MHz Surface Mount (Alt: BD0826J50200AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 20000 |
|
$0.5647 / $0.6316 | Buy Now |
Part Details for BD0826J50200AHF
BD0826J50200AHF CAD Models
BD0826J50200AHF Part Data Attributes
|
BD0826J50200AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD0826J50200AHF
Anaren Microwave
RF Transformer, 800MHz Min, 2600MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Application | MATCHING | |
Cut-off Frequency-Max | 2600 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2600000 kHz | |
Operating Frequency-Min | 800000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 2 W | |
Primary Impedance | 200 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |