-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 80 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0613
|
Newark | Bipolar Transistor, Npn, 80V To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:1.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi BD139G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 874 |
|
$0.2810 / $0.5480 | Buy Now |
DISTI #
BD139GOS-ND
|
DigiKey | TRANS NPN 80V 1.5A TO126 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18329 In Stock |
|
$0.2430 / $0.7300 | Buy Now |
DISTI #
BD139G
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: BD139G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3000 |
|
RFQ | |
DISTI #
45J0613
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: 45J0613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 874 Partner Stock |
|
$0.3110 / $0.6310 | Buy Now |
DISTI #
863-BD139G
|
Mouser Electronics | Bipolar Transistors - BJT 1.5A 80V 12.5W NPN RoHS: Compliant | 6796 |
|
$0.2430 / $0.5100 | Buy Now |
DISTI #
70339433
|
RS | ON Semi BD139G NPN Bipolar Transistor, 1.5 A, 80 V, 3-Pin TO-225 | ON Semiconductor BD139G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.4720 | RFQ |
|
Future Electronics | BD Series 80 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1749Bag |
|
$0.2300 / $0.2800 | Buy Now |
|
Future Electronics | BD Series 80 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Bristol Electronics | 12089 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD139G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD139G
onsemi
1.5 A, 80 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD139G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD139G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | BD139G vs BD139 |
BD139 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | BD139G vs BD139 |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD139G vs BD139 |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD139G vs BD139 |
BD139 | 1.5 A, 80 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX | onsemi | BD139G vs BD139 |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD139G vs BD139 |
BD139 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | BD139G vs BD139 |
BD139G | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD139G vs BD139G |