Datasheets
BD2045AFJ by: ROHM Semiconductor

Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8, ROHS COMPLIANT, SOP-8

Part Details for BD2045AFJ by ROHM Semiconductor

Overview of BD2045AFJ by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BD2045AFJ

BD2045AFJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD2045AFJ Part Data Attributes

BD2045AFJ ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BD2045AFJ ROHM Semiconductor Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8, ROHS COMPLIANT, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e2
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 40 µs
Turn-on Time 20000 µs
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD2045AFJ by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD2045AFJ by ROHM Semiconductor

  • Please alert me when BD2045AFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BD2045AFJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD2045AFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BD2045AFJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD2045AFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD2045AFJ by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: