Part Details for BD3550HFN-TR by ROHM Semiconductor
Overview of BD3550HFN-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD3550HFN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3550HFN-TRCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8HSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
BD3550HFN-TR
|
Avnet Americas | LDO Regulator Pos 0.65V to 2.7V 500mA 8-Pin HSON Emboss T/R - Tape and Reel (Alt: BD3550HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6272 / $0.7154 | Buy Now |
DISTI #
755-BD3550HFN-TR
|
Mouser Electronics | LDO Voltage Regulators Detection Schottky Diodes RoHS: Compliant | 0 |
|
$0.6330 / $0.6920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6290 | Buy Now |
|
Bristol Electronics | 2986 |
|
RFQ | ||
|
Quest Components | 2388 |
|
$0.7548 / $2.0128 | Buy Now | |
DISTI #
BD3550HFN-TR
|
Avnet Americas | LDO Regulator Pos 0.65V to 2.7V 500mA 8-Pin HSON Emboss T/R - Tape and Reel (Alt: BD3550HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6272 / $0.7154 | Buy Now |
DISTI #
BD3550HFN-TR
|
Avnet Americas | LDO Regulator Pos 0.65V to 2.7V 500mA 8-Pin HSON Emboss T/R - Tape and Reel (Alt: BD3550HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6272 / $0.7154 | Buy Now |
Part Details for BD3550HFN-TR
BD3550HFN-TR CAD Models
BD3550HFN-TR Part Data Attributes
|
BD3550HFN-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3550HFN-TR
ROHM Semiconductor
Half Bridge Based Peripheral Driver, PDSO8, HSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for BD3550HFN-TR
This table gives cross-reference parts and alternative options found for BD3550HFN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD3550HFN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD3550HFN | Half Bridge Based Peripheral Driver, 0.5A, PDSO8, 2.90 X 3 MM, 0.60 MM, ROHS COMPLIANT, HSON-8 | ROHM Semiconductor | BD3550HFN-TR vs BD3550HFN |