-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5794
|
Newark | Lin Transceiver, Aec-Q100, 20Kbps, Sop-8, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:27V, Baud Rate:-, Interface Case Style:Sop, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm BD41030FJ-CGE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4652 |
|
$0.4470 / $0.8840 | Buy Now |
DISTI #
BD41030FJ-CGE2CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7213 In Stock |
|
$0.3194 / $0.8500 | Buy Now |
DISTI #
BD41030FJ-CGE2
|
Avnet Americas | Single Transmitter/Receiver 20Kbps LIN2.0,LIN2.1,LIN2.2,LIN2.2A 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BD41030FJ-CGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3315 / $0.3774 | Buy Now |
DISTI #
755-BD41030FJ-CGE2
|
Mouser Electronics | LIN Transceivers LIN Transceiver SOP-J8 5-27V RoHS: Compliant | 6352 |
|
$0.3180 / $0.8500 | Buy Now |
|
Future Electronics | LIN Transceiver for Automotive, SOP-J8 package RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
|
Quest Components | 1116 |
|
$0.6528 / $1.8650 | Buy Now | |
|
Ameya Holding Limited | LIN TRANSCEIVER FOR AUTOMOTIVE | 10208 |
|
RFQ | |
DISTI #
BD41030FJ-CGE2
|
Avnet Asia | Single Transmitter/Receiver 20Kbps LIN2.0,LIN2.1,LIN2.2,LIN2.2A 8-Pin SOP-J Emboss T/R (Alt: BD41030FJ-CGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2056 |
|
$0.3730 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD41030FJ-CGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD41030FJ-CGE2
ROHM Semiconductor
Interface Circuit, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | S-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD41030FJ-CGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD41030FJ-CGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021AT-500E/SNV01 | Interface Circuit, PDSO8 | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021AT-500E/SNV01 |
MCP2021P-E/ST | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021P-E/ST |
MCP2021T-500E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021T-500E/MDVAO |
MCP2021P-E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021P-E/MD |
MCP2021AT-330E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021AT-330E/SL |
MCP2021A-500E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021A-500E/SNVAO |
MCP2021A-330E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021A-330E/SNVAO |
MCP2021A-500E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021A-500E/MDVAO |
MCP2021PT-330E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021PT-330E/MDVAO |
MCP2021A-330E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | BD41030FJ-CGE2 vs MCP2021A-330E/P |