If you like Findchips… You will love Findchips PRO. Try it Now.
Medium Power NPN Bipolar Power Transistor, 2000-BLKBG
BD435S
ON Semiconductor
Yes
End Of Life
ON SEMICONDUCTOR
FLANGE MOUNT, R-PSFM-T3
340AS
compliant
EAR99
8541.29.00.95
1 Week
ON Semiconductor
5.65
4 A
32 V
SINGLE
50
TO-126
R-PSFM-T3
e3
1
3
150 °C
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
NPN
36 W
Not Qualified
Other Transistors
NO
Tin (Sn)
THROUGH-HOLE
SINGLE
NOT SPECIFIED
SWITCHING
SILICON
3 MHz
5,975
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD435S Transistors | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 2000/BULK | Fairchild Semiconductor Corporation | BD435S vs BD435S |
BD435STU Transistors | Medium Power NPN Bipolar Power Transistor, 1920-TUBE | ON Semiconductor | BD435S vs BD435STU |
1,720,376 of 3,262,357 parts
-0.8% change vs. last year22,711 of 39,580 parts
-0.13% change vs. last year15,859 of 2,576 parts
-0.13% change vs. last year