-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 1A, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0526
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Sop, No. Of Pins:8Pins, Supply Voltage Min:6V, Supply Voltage Max:15V, Operating Temperature Min:-40°Crohs Compliant: Yes |Rohm BD6221F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 976 |
|
$0.6110 | Buy Now |
DISTI #
BD6221F-E2CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1A 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
694 In Stock |
|
$1.3251 / $2.7400 | Buy Now |
DISTI #
BD6221F-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 6V to 15V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BD6221F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8112 / $1.5170 | Buy Now |
DISTI #
15R0526
|
Avnet Americas | 1-CH H-Bridge Motor Driver 6V to 15V 8-Pin SOP Emboss T/R - Product that comes on tape, but is not reeled (Alt: 15R0526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.1000 / $2.8500 | Buy Now |
DISTI #
755-BD6221F-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 18V max 1 Chan 1.0A 1.5ohm RoHS: Compliant | 7426 |
|
$1.2500 / $2.7400 | Buy Now |
DISTI #
70521815
|
RS | ROHM BD6221F-E2 Full Bridge Motor Driver Half-Bridge, 18 V 1A, 8-Pin SOP | ROHM Semiconductor BD6221F-E2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.7400 | RFQ |
|
Future Electronics | Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$1.2700 / $1.5200 | Buy Now |
|
Future Electronics | Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6221F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6221F-E2
ROHM Semiconductor
Brush DC Motor Controller, 1A, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | FULL BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |