Part Details for BD6236FM-E2 by ROHM Semiconductor
Overview of BD6236FM-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD6236FM-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6639
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:32V, Driver Case Style:Hsop-M, No. Of Pins:28Pins, Supply Voltage Min:6V, Supply Voltage Max:32V, Operating Temperature Rohs Compliant: Yes |Rohm BD6236FM-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79 |
|
$4.3900 / $7.3900 | Buy Now |
DISTI #
BD6236FM-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 6V-32V 28HSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
341 In Stock |
|
$3.7050 / $8.9200 | Buy Now |
DISTI #
BD6236FM-E2
|
Avnet Americas | Half Bridge Driver 30-Pin(28+2Tab) HSOP-M T/R - Tape and Reel (Alt: BD6236FM-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.8532 / $4.3867 | Buy Now |
DISTI #
755-BD6236FM-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers HALF BRIDGE DRIVER 30PIN RoHS: Compliant | 1498 |
|
$3.7000 / $7.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.9600 | Buy Now |
DISTI #
62815694
|
Verical | Half Bridge Driver 30-Pin(28+2Tab) HSOP-M T/R Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$4.6654 / $5.7008 | Buy Now |
DISTI #
36547899
|
Verical | Half Bridge Driver 30-Pin(28+2Tab) HSOP-M T/R Min Qty: 14 Package Multiple: 1 Date Code: 1901 | Americas - 310 |
|
$4.9161 / $5.7008 | Buy Now |
|
Quest Components | 1448 |
|
$5.4300 / $10.8600 | Buy Now | |
|
Ameya Holding Limited | 2xH-Br 1.0A 32V HSOPM28 SMD RoHSconf Min Qty: 1 | 20-Authorized Distributor |
|
$3.2900 / $6.5400 | Buy Now |
DISTI #
C1S625901544534
|
Chip1Stop | Brushed DC Motors RoHS: Compliant pbFree: Yes | 30 |
|
$5.4100 / $5.6800 | Buy Now |
Part Details for BD6236FM-E2
BD6236FM-E2 CAD Models
BD6236FM-E2 Part Data Attributes
|
BD6236FM-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6236FM-E2
ROHM Semiconductor
Brush DC Motor Controller, 1A, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | FULL BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP28/42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BD6236FM-E2
This table gives cross-reference parts and alternative options found for BD6236FM-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6236FM-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6231HFP-TR | Brush DC Motor Controller, 1A, PSSO7, HRP-7 | ROHM Semiconductor | BD6236FM-E2 vs BD6231HFP-TR |
BD6236FP-E2 | Brush DC Motor Controller, 1A, PDSO25, HSOP-25 | ROHM Semiconductor | BD6236FM-E2 vs BD6236FP-E2 |