-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2A, PDSO28, HSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6640
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:2A, Output Voltage:32V, Driver Case Style:Hsop-M, No. Of Pins:28Pins, Supply Voltage Min:6V, Supply Voltage Max:32V, Operating Temperature Rohs Compliant: Yes |Rohm BD6237FM-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.2300 / $11.1000 | Buy Now |
DISTI #
BD6237FM-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 6V-32V 28HSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
319 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
BD6237FM-E2
|
Avnet Americas | Half Bridge Driver 30-Pin(28+2Tab) HSOP-M T/R - Tape and Reel (Alt: BD6237FM-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$6.4380 / $8.2140 | Buy Now |
DISTI #
755-BD6237FM-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers HALF BRIDGE DRIVER 30PIN RoHS: Compliant | 40 |
|
$5.8200 / $10.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$5.9200 | Buy Now |
DISTI #
36533684
|
Verical | Half Bridge Driver 30-Pin(28+2Tab) HSOP-M T/R Min Qty: 7 Package Multiple: 1 Date Code: 1901 | Americas - 388 |
|
$10.4274 / $12.1847 | Buy Now |
|
Quest Components | 310 |
|
$8.6640 / $12.1838 | Buy Now | |
DISTI #
BD6237FM-E2
|
Avnet Americas | Half Bridge Driver 30-Pin(28+2Tab) HSOP-M T/R - Tape and Reel (Alt: BD6237FM-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$6.4380 / $8.2140 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 388 |
|
$5.4150 / $16.1220 | Buy Now |
DISTI #
3010898RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.3630 / $10.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6237FM-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6237FM-E2
ROHM Semiconductor
Brush DC Motor Controller, 2A, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP28/42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for BD6237FM-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6237FM-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6232HFP | Brush DC Motor Controller, 2A, PSSO8, HRP-7 | ROHM Semiconductor | BD6237FM-E2 vs BD6232HFP |
BD6232HFP-TR | Brush DC Motor Controller, 2A, PSSO7, HRP-7 | ROHM Semiconductor | BD6237FM-E2 vs BD6232HFP-TR |