Part Details for BD63847EFV-E2 by ROHM Semiconductor
Results Overview of BD63847EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD63847EFV-E2 Information
BD63847EFV-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BD63847EFV-E2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97Y9148
|
Newark | Motor Driver, Stepper, 1.7A, Htssop-28, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.7A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:19V, Supply Voltage Max:28V, Operating Rohs Compliant: Yes |Rohm BD63847EFV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
|
Ameya Holding Limited | Min Qty: 1 | 40-Authorized Distributor |
|
$2.9400 / $5.8500 | Buy Now |
|
DISTI #
BD63847EFV-E2
|
Avnet Silica | (Alt: BD63847EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | BD63847EFVSeries28V2ABipolarSteppingMotorDriver-HTSSOP-28 | 3116 |
|
RFQ | |
|
|
LCSC | TSSOP-28-EP Motor Drivers Controllers RoHS | 71 |
|
$3.4399 / $3.9272 | Buy Now |
US Tariff Estimator: BD63847EFV-E2 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BD63847EFV-E2
BD63847EFV-E2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BD63847EFV-E2 Part Data Attributes
|
|
BD63847EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63847EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ROHM CO LTD | |
| Part Package Code | SSOP | |
| Package Description | HVSSOP, TSSOP28,.25 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Supply Current-Max (Isup) | 5 mA | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 19 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | OTHER | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 4.4 mm |
Alternate Parts for BD63847EFV-E2
This table gives cross-reference parts and alternative options found for BD63847EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63847EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6472H | STMicroelectronics | $6.9000 | Fully integrated microstepping motor driver with motion engine and SPI | BD63847EFV-E2 vs L6472H |
| A5979GLPTR-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.8A, DMOS, PDSO28, TSSOP-28 | BD63847EFV-E2 vs A5979GLPTR-T |
| A5976GLPTR-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.8A, PDSO28, TSSOP-28 | BD63847EFV-E2 vs A5976GLPTR-T |
| BD63876EFV | ROHM Semiconductor | Check for Price | Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | BD63847EFV-E2 vs BD63876EFV |
BD63847EFV-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN11952, which includes guidelines for component placement, thermal vias, and copper pouring to ensure optimal thermal performance and EMI reduction.
-
The selection of input and output capacitors depends on the specific application requirements. ROHM recommends using low-ESR capacitors with a voltage rating of at least 2x the input voltage. The capacitance value should be chosen based on the required ripple voltage and output current.
-
The maximum ambient temperature for the BD63847EFV-E2 is 105°C, but it's recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet to ensure reliable operation.
-
Yes, the BD63847EFV-E2 is designed to withstand vibrations up to 10G, but it's recommended to follow ROHM's guidelines for vibration testing and to ensure proper PCB mounting and screw tightening to prevent damage.
-
ROHM provides a troubleshooting guide in the application note AN11953, which covers common issues such as output voltage deviation, oscillation, and overheating, along with recommended solutions and debugging techniques.