Part Details for BD679AS by onsemi
Overview of BD679AS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD679AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0784
|
Newark | Transistor,bjt,darlington,npn,80V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD679AS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3290 | Buy Now |
DISTI #
BD679AS-ND
|
DigiKey | TRANS NPN DARL 80V 4A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1962 In Stock |
|
$0.2505 / $0.7500 | Buy Now |
DISTI #
BD679AS
|
Avnet Americas | Trans Darlington NPN 80V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD679AS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2452 / $0.2926 | Buy Now |
DISTI #
512-BD679AS
|
Mouser Electronics | Darlington Transistors NPN Epitaxial Sil RoHS: Compliant | 0 |
|
$0.2830 / $0.7500 | Order Now |
|
Future Electronics | NPN 40 W 80 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
BD679AS
|
Avnet Americas | Trans Darlington NPN 80V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD679AS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2452 / $0.2926 | Buy Now |
DISTI #
BD679AS
|
Avnet Americas | Trans Darlington NPN 80V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD679AS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2452 / $0.2926 | Buy Now |
DISTI #
BD679AS
|
Avnet Silica | Trans Darlington NPN 80V 4A 3-Pin(3+Tab) TO-126 Bulk (Alt: BD679AS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1504884
|
Farnell | TRANSISTOR, NPN RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.1671 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for BD679AS
BD679AS CAD Models
BD679AS Part Data Attributes
|
BD679AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD679AS
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for BD679AS
This table gives cross-reference parts and alternative options found for BD679AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD679AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD679 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD679AS vs BD679 |
BD679A | NPN power Darlington transistor | STMicroelectronics | BD679AS vs BD679A |
BD679A | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD679AS vs BD679A |
BD679 | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD679AS vs BD679 |
BD679A | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD679AS vs BD679A |
BD679AS | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 2000/BULK | Fairchild Semiconductor Corporation | BD679AS vs BD679AS |
BD679A | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD679AS vs BD679A |
BD679 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD679AS vs BD679 |
BD679A | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD679AS vs BD679A |