-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07296163
|
Arrow Electronics | Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 | Americas - 2315 |
|
$0.2744 / $0.7716 | Buy Now |
DISTI #
V99:2348_07296163
|
Arrow Electronics | Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 | Americas - 1 |
|
$0.3221 / $0.4274 | Buy Now |
DISTI #
BD681GOS-ND
|
DigiKey | TRANS NPN DARL 100V 4A TO126 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1540 In Stock |
|
$0.2891 / $0.8700 | Buy Now |
DISTI #
77829054
|
Verical | Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 22 Package Multiple: 1 Date Code: 2404 | Americas - 2315 |
|
$0.2744 / $0.6948 | Buy Now |
DISTI #
BD681G
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(3+Tab) TO-225 Box - Bulk (Alt: BD681G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 / $0.3389 | Buy Now |
DISTI #
26K3524
|
Newark | Darlington Transistor, Npn, 100V, To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:4A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BD681G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
|
Future Electronics | BD Series 100 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 716Bag |
|
$0.2850 / $0.3450 | Buy Now |
|
Future Electronics | BD Series 100 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2850 / $0.3450 | Buy Now |
DISTI #
863-BD681G
|
Mouser Electronics | Darlington Transistors 4A 100V Bipolar Power NPN RoHS: Compliant | 18421 |
|
$0.3290 / $0.7900 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 4A, 100V, NPN, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 233 |
|
$0.2839 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD681G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD681G
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD681G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD681G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD681S | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-126 | Rochester Electronics LLC | BD681G vs BD681S |
BD681STU | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | Fairchild Semiconductor Corporation | BD681G vs BD681STU |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD681G vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD681G vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD681G vs BD681 |
BD681G | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD681G vs BD681G |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD681G vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD681G vs BD681 |
BD681 | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD681G vs BD681 |
BD681 | Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD681G vs BD681 |