BD8205EFV-ME2
ROHM Semiconductor
Description: Brushless DC Motor Controller,

Overview of BD8205EFV-ME2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BD8205EFV-ME2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC8520
Newark Motor Driver, Aec-Q100, Dc, Htssop-24, Motor Type:Dc, No. Of Outputs:5Outputs, Output Current:-, Output Voltage:6V, Driver Case Style:Htssop, No. Of Pins:24Pins, Supply Voltage Min:4.3V, Supply Voltage Max:6V, Operating Temperature Rohs Compliant: Yes |Rohm BD8205EFV-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.6700
  • 10 $2.4000
  • 25 $2.2700
  • 50 $2.1000
  • 100 $1.9300
  • 300 $1.8200
  • 500 $1.5900
  • 1,000 $1.3200
$1.3200 / $2.6700 Buy Now
DISTI # BD8205EFV-ME2CT-ND
DigiKey IC MOTOR DRVR 4.3V-10V 24HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 48
In Stock
  • 1 $3.5300
  • 10 $2.3120
  • 25 $1.9936
  • 100 $1.6359
  • 250 $1.4618
  • 500 $1.3556
  • 1,000 $1.2673
  • 2,000 $1.0800
$1.0800 / $3.5300 Buy Now
DISTI # BD8205EFV-ME2
Avnet Americas DC Motor Driver 6V to 10V 24-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD8205EFV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $1.2787
  • 4,000 $1.2528
  • 8,000 $1.2269
  • 12,000 $1.2010
  • 16,000 $1.1750
  • 20,000 $1.1491
  • 200,000 $1.1232
$1.1232 / $1.2787 Buy Now
DISTI # 755-BD8205EFV-ME2
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 5ch Drvr for Car AV 6V, HTSSOP-B24 RoHS: Compliant 1807
  • 1 $2.5700
  • 10 $2.0000
  • 100 $1.6500
  • 250 $1.4800
  • 500 $1.3700
  • 1,000 $1.2800
  • 2,000 $1.0800
$1.0800 / $2.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,000 $1.1600
$1.1600 Buy Now
Ameya Holding Limited BD8205EFV-M IS A 5-CHANNEL SYSTE Min Qty: 1 50-Authorized Distributor
  • 1 $1.7843
  • 10 $1.6793
  • 25 $1.5744
  • 100 $1.4694
  • 250 $1.3645
  • 500 $1.2595
  • 1,000 $1.1545
  • 2,000 $1.0496
$1.0496 / $1.7843 Buy Now
DISTI # C1S625901680401
Chip1Stop Motor Driver 8V Automotive 24-Pin HTSSOP-B EP T/R RoHS: Compliant pbFree: Yes 100
  • 20 $2.5600
  • 60 $2.4300
  • 100 $2.3200
$2.3200 / $2.5600 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 50
  • 1 $0.5420
  • 10 $0.5270
  • 50 $0.5170
  • 100 $0.5080
  • 500 $0.5050
  • 1,000 $0.5040
$0.5040 / $0.5420 Buy Now
LCSC VSSOP-24-EP-5.6mm Brushed DC Motor Drivers ROHS 1998
  • 1 $0.8625
  • 10 $0.7908
  • 30 $0.7456
  • 100 $0.6431
  • 500 $0.6227
  • 1,000 $0.6137
$0.6137 / $0.8625 Buy Now

CAD Models for BD8205EFV-ME2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD8205EFV-ME2 by ROHM Semiconductor

BD8205EFV-ME2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
HTSSOP-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
ALSO HAS SUPPLY FROM 4.3V TO 10V
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSSOP
Package Equivalence Code
TSSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.6 mm
Want to compare parts?
  1. BD8205EFV-ME2
    ROHM Semiconductor
    Brushless DC Motor Controller,
    VS

Related Parts for BD8205EFV-ME2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD8205EFV-ME2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD8205EFV-ME2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD8205EFV-ME2 would you like to use for your alert(s)?
  • Please alert me when BD8205EFV-ME2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD8205EFV-ME2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD8205EFV-ME2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD8205EFV-ME2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD8205EFV-ME2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD8205EFV-ME2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: