Part Details for BD82065FVJ-LBE2 by ROHM Semiconductor
Overview of BD82065FVJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD82065FVJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82065FVJ-LBE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.5625 / $2.1900 | Buy Now |
DISTI #
BD82065FVJ-LBE2
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1.5A 8-Pin TSSOP-BJ Emboss T/R - Tape and Reel (Alt: BD82065FVJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5850 / $0.6660 | Buy Now |
DISTI #
755-BD82065FVJ-LBE2
|
Mouser Electronics | Power Switch ICs - Power Distribution White LED Driver for large LCD panel RoHS: Compliant | 0 |
|
$0.5620 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
C1S625901545029
|
Chip1Stop | Hi Side Single 5.5V 2.4A Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant pbFree: Yes | 180 |
|
$1.1700 / $1.2300 | Buy Now |
Part Details for BD82065FVJ-LBE2
BD82065FVJ-LBE2 CAD Models
BD82065FVJ-LBE2 Part Data Attributes
|
BD82065FVJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82065FVJ-LBE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BD82065FVJ-LBE2
This table gives cross-reference parts and alternative options found for BD82065FVJ-LBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD82065FVJ-LBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD82065FVJ | Buffer/Inverter Based Peripheral Driver, 1.5A, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BD82065FVJ-LBE2 vs BD82065FVJ |
BD82065FVJ-E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, PDSO8, TSSOP-8 | ROHM Semiconductor | BD82065FVJ-LBE2 vs BD82065FVJ-E2 |