Part Details for BD8306MUV-E2 by ROHM Semiconductor
Results Overview of BD8306MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD8306MUV-E2 Information
BD8306MUV-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD8306MUV-E2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AJ2152
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 85Deg C Rohs Compliant: Yes |Rohm BD8306MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.3200 | Buy Now |
|
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$1.5974 / $2.7156 | Buy Now |
US Tariff Estimator: BD8306MUV-E2 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BD8306MUV-E2
BD8306MUV-E2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BD8306MUV-E2 Part Data Attributes
|
|
BD8306MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8306MUV-E2
ROHM Semiconductor
Switching Regulator, VQFN-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Adjustable Output Mode From 1.8 To 5.2v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for BD8306MUV-E2
This table gives cross-reference parts and alternative options found for BD8306MUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD8306MUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3441EDE#PBF | Analog Devices Inc | $4.8091 | High Current Micropower Synchronous Buck-Boost DC/DC Converter | BD8306MUV-E2 vs LTC3441EDE#PBF |
| LTC3441EDE#TRPBF | Analog Devices Inc | $6.2962 | High Current Micropower Synchronous Buck-Boost DC/DC Converter | BD8306MUV-E2 vs LTC3441EDE#TRPBF |
| LTC3441EDE#PBF | Linear Technology | Check for Price | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | BD8306MUV-E2 vs LTC3441EDE#PBF |
| LTC3441EDE | Linear Technology | Check for Price | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | BD8306MUV-E2 vs LTC3441EDE |
| LTC3441EDE#TR | Linear Technology | Check for Price | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | BD8306MUV-E2 vs LTC3441EDE#TR |
| LTC3441EDE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 1.2A, 1150kHz Switching Freq-Max, PQCC12 | BD8306MUV-E2 vs LTC3441EDE#TR |
| LTC3441EDE#TRPBF | Linear Technology | Check for Price | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | BD8306MUV-E2 vs LTC3441EDE#TRPBF |
BD8306MUV-E2 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the IC to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
-
Ensure that the input voltage is within the recommended range, and that the output capacitor is of sufficient value and type (e.g. X5R or X7R ceramic). Also, ensure that the feedback resistors are of low tolerance and that the feedback network is properly compensated.
-
The maximum allowable ripple voltage on the input is 10% of the nominal input voltage. Exceeding this may affect the regulator's stability and output voltage regulation.
-
While the datasheet recommends a specific output capacitor value and type, you can use a different value or type if you ensure that the capacitor's ESR and ESL meet the recommended specifications. However, this may affect the regulator's stability and output voltage regulation.
-
Implement overcurrent protection (OCP) and overtemperature protection (OTP) using external components, such as a current sense resistor and a thermal shutdown circuit. You can also use a fuse or a PTC thermistor for added protection.