There are no models available for this part yet.
Overview of BD9207FPS-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9207FPS-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC9733
|
Newark | Led Driver, -20 To 85Deg C, To-252-5, Device Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:1.5A, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Rohm BD9207FPS-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5800 | Buy Now | |
DISTI #
BD9207FPS-E2CT-ND
|
DigiKey | IC LED DRIVER RGLTR 1.5A TO252-5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.3600 / $8.2800 | Buy Now | |
DISTI #
755-BD9207FPS-E2
|
Mouser Electronics | LED Lighting Drivers LED STEP-DWN 1.5A OUTPUT RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now | ||
DISTI #
65656364
|
Verical | LED Driver 12000uA Supply Current 5-Pin(4+Tab) TO-252S T/R Min Qty: 27 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$2.4100 / $2.8184 | Buy Now | |
DISTI #
63393805
|
Verical | LED Driver 12000uA Supply Current 5-Pin(4+Tab) TO-252S T/R Min Qty: 27 Package Multiple: 1 Date Code: 2201 | Americas - 1140 |
|
$2.4100 / $2.8184 | Buy Now | |
Quest Components | 2512 |
|
$2.8050 / $5.6100 | Buy Now | |||
Chip 1 Exchange | INSTOCK | 2876 |
|
RFQ | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$1.8700 / $8.2970 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1140 |
|
$1.8700 / $8.2970 | Buy Now |
CAD Models for BD9207FPS-E2 by ROHM Semiconductor
Part Data Attributes for BD9207FPS-E2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 8V TO 32.75
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSSO-G4
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
990 kHz
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.5 mm
|
Alternate Parts for BD9207FPS-E2
This table gives cross-reference parts and alternative options found for BD9207FPS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9207FPS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5164DDAT | 6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | BD9207FPS-E2 vs LM5164DDAT |
BD9207FPS | Switching Regulator, 1.5A, 990kHz Switching Freq-Max, PSSO4, ROHS COMPLIANT, TO-252, 5 PIN | ROHM Semiconductor | BD9207FPS-E2 vs BD9207FPS |
LMZ36002RVQR | 4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105 | Texas Instruments | BD9207FPS-E2 vs LMZ36002RVQR |
LM5164DDAR | 6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | BD9207FPS-E2 vs LM5164DDAR |
LM5164QDDARQ1 | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | BD9207FPS-E2 vs LM5164QDDARQ1 |
Related Parts for BD9207FPS-E2
-
MSP430F1611IPMMicrocontrollers
-
LM2575T-5GSwitching Regulator or Controllers
-
F50Other Analog ICs
-
BD5220G-2MTRPower Management Circuits
-
BD82065FVJ-E2Peripheral Drivers
-
ADS1115IDGSTAnalog to Digital Converters
-
EP4CE115F29C7NField Programmable Gate Arrays
-
AD8616ARZOperational Amplifiers
-
TLV70033DDCRLinear Regulator ICs