-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9329AEFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4923 In Stock |
|
$0.4189 / $1.0800 | Buy Now |
DISTI #
BD9329AEFJ-E2
|
Avnet Americas | Conv DC-DC Single Step Down 4.2V to 18V 8-Pin HTSOP-J T/R - Tape and Reel (Alt: BD9329AEFJ-E2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4212 / $0.4795 | Buy Now |
|
Future Electronics | BD Series 4.2 to 18 V 380 kHz Buck SMT Switching Regulator - HTSOP-J8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9329AEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9329AEFJ-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | HTSOP | |
Package Description | 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.9 V TO 12.6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9329AEFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9329AEFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9329AEFJ-LBE2 | Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | ROHM Semiconductor | BD9329AEFJ-E2 vs BD9329AEFJ-LBE2 |
BD9329AEFJ | Switching Regulator, PDSO8, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | BD9329AEFJ-E2 vs BD9329AEFJ |