-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6745
|
Newark | Led Driver, Boost, 1Mhz, Sop-16, Device Topology:Boost (Step Up), Input Voltage Min:11.5V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Rohm BD9409F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7780 / $1.5800 | Buy Now |
DISTI #
BD9409F-E2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$0.6578 / $1.5500 | Buy Now |
DISTI #
BD9409F-E2
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 16-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9409F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6773 / $0.7711 | Buy Now |
DISTI #
755-BD9409F-E2
|
Mouser Electronics | LED Lighting Drivers Std Boost 1Ch 11.5-35V SOP16 RoHS: Compliant | 378 |
|
$0.6570 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Ameya Holding Limited | 1CH BOOST UP TYPE WHITE LED DRIV Min Qty: 1 | 50-Authorized Distributor |
|
$0.7745 / $1.3668 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 50 |
|
$0.5050 / $1.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9409F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9409F-E2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 0.002 MHz |