Part Details for BD94130EFV-ME2 by ROHM Semiconductor
Overview of BD94130EFV-ME2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD94130EFV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6110
|
Newark | Led Driver, 0.8A, 20V, Htssop-B54-Ep Rohs Compliant: Yes |Rohm BD94130EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$7.2400 | Buy Now |
DISTI #
846-BD94130EFV-ME2CT-ND
|
DigiKey | 24-CHANNEL CONSTANT CURRENT DRIV Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2093 In Stock |
|
$5.8194 / $10.2600 | Buy Now |
DISTI #
BD94130EFV-ME2
|
Avnet Americas | LED Driver Boost 24-Channel PWM 20V 80mA 54-Pin HTSSOP-B54 T/R - Tape and Reel (Alt: BD94130EFV-ME2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.5484 / $6.3166 | Buy Now |
DISTI #
755-BD94130EFV-ME2
|
Mouser Electronics | LED Lighting Drivers 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver RoHS: Compliant | 3000 |
|
$5.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$5.7000 | Buy Now |
DISTI #
69063638
|
Verical | LED Driver 24 Segment 20uA Supply Current 54-Pin HTSSOP-B EP T/R Automotive AEC-Q100 Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$4.8375 / $6.3500 | Buy Now |
DISTI #
66774847
|
Verical | LED Driver 24 Segment 20uA Supply Current 54-Pin HTSSOP-B EP T/R Automotive AEC-Q100 Min Qty: 8 Package Multiple: 1 Date Code: 2201 | Americas - 95 |
|
$8.3390 | Buy Now |
|
Quest Components | 76 |
|
$12.6503 / $15.3855 | Buy Now | |
DISTI #
BD94130EFV-ME2
|
Avnet Americas | LED Driver Boost 24-Channel PWM 20V 80mA 54-Pin HTSSOP-B54 T/R - Tape and Reel (Alt: BD94130EFV-ME2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.5484 / $6.3166 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 95-Authorized Distributor |
|
$6.1800 / $10.7700 | Buy Now |
Part Details for BD94130EFV-ME2
BD94130EFV-ME2 CAD Models
BD94130EFV-ME2 Part Data Attributes:
|
BD94130EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD94130EFV-ME2
ROHM Semiconductor
LED Driver, 24-Segment, PDSO54, HTSSOP-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G54 | |
Length | 18.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP54,.38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |