Power Circuits
BD9870FPS
ROHM Semiconductor
Description: Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN

Overview of BD9870FPS by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BD9870FPS by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD9870FPS by ROHM Semiconductor

BD9870FPS
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
TO-252
Package Description
TO-252, SMSIP5H,.37,50TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 26.2V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e2
Length
6.5 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
990 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.5 mm
Want to compare parts?
  1. BD9870FPS
    ROHM Semiconductor
    Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN
    VS

Alternate Parts for BD9870FPS

This table gives cross-reference parts and alternative options found for BD9870FPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9870FPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD9870FPS-E2 Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN ROHM Semiconductor BD9870FPS vs BD9870FPS-E2
Part Number Description Manufacturer Compare
TPS62110RSAT Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 Texas Instruments BD9870FPS vs TPS62110RSAT
LM22672QMRE-5.0/NOPB 1A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 Texas Instruments BD9870FPS vs LM22672QMRE-5.0/NOPB
LM22675MRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments BD9870FPS vs LM22675MRE-ADJ
LM22674MR-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments BD9870FPS vs LM22674MR-ADJ
LM22671QMRE-ADJ 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments BD9870FPS vs LM22671QMRE-ADJ
BD9870FPS-E2 Switching Regulator, Voltage-mode, 1.5A, 990kHz Switching Freq-Max, PSSO4, LEAD FREE, TO-252, 5 PIN ROHM Semiconductor BD9870FPS vs BD9870FPS-E2
TPS62110QRSARQ1 Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125 Texas Instruments BD9870FPS vs TPS62110QRSARQ1
MIC4690YM SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc BD9870FPS vs MIC4690YM
LM22675QMRX-ADJ/NOPB 1A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments BD9870FPS vs LM22675QMRX-ADJ/NOPB
LM22675QMRE-ADJ 1.8A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments BD9870FPS vs LM22675QMRE-ADJ

Related Parts for BD9870FPS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD9870FPS by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD9870FPS by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD9870FPS would you like to use for your alert(s)?
  • Please alert me when BD9870FPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD9870FPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD9870FPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD9870FPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD9870FPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD9870FPS by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: